Phihong Single Port PoE Splitter, 47 → 57V dc Input, 12V dc Output, 3.75A, 45W

RS Stock No.: 666-8227Brand: PhihongManufacturers Part No.: POE45-120-R
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Brand

Phihong

Input Voltage

47 → 57V dc

Output Voltage

12V dc

Output Current

3.75A

Number of Output Ports

1

Power Rating

45W

Package

Desk Top

Efficiency

83%

MTBF

100000h

Length

163.75mm

Width

85mm

Depth

36mm

Weight

200g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Product Type

PoE Splitters

Country of Origin

China

Product details

12.5W to 45W PoE Splitters

The Phihong POE series Power over Ethernet splitters divide power and data and converts the PoE source to a regulated DC Power source. The POE series DC-DC Power-over-Ethernet Splitters enable non-PoE devices to receive power from a PoE injector via an Ethernet connection
Receives power from either Data or Spare pairs (stk no. 666-8227 receives power from a combination of Data and Spare pairs)

Fully compliant with IEEE802.3af
Diagnostic LED
Over current and over voltage protection
Output voltage protection
Gigabit compatible (10/100/1000 base-T)
Fully regulated output
RJ45 Data In and Data Out sockets
Case fitted with mounting brackets
EMI compliance to EN 55022 Class A
UNH IOL tested
Output lead fitted with 2.5x5.5x9mm centre-positive DC plug

P.O.A.

Phihong Single Port PoE Splitter, 47 → 57V dc Input, 12V dc Output, 3.75A, 45W

P.O.A.

Phihong Single Port PoE Splitter, 47 → 57V dc Input, 12V dc Output, 3.75A, 45W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Phihong

Input Voltage

47 → 57V dc

Output Voltage

12V dc

Output Current

3.75A

Number of Output Ports

1

Power Rating

45W

Package

Desk Top

Efficiency

83%

MTBF

100000h

Length

163.75mm

Width

85mm

Depth

36mm

Weight

200g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Product Type

PoE Splitters

Country of Origin

China

Product details

12.5W to 45W PoE Splitters

The Phihong POE series Power over Ethernet splitters divide power and data and converts the PoE source to a regulated DC Power source. The POE series DC-DC Power-over-Ethernet Splitters enable non-PoE devices to receive power from a PoE injector via an Ethernet connection
Receives power from either Data or Spare pairs (stk no. 666-8227 receives power from a combination of Data and Spare pairs)

Fully compliant with IEEE802.3af
Diagnostic LED
Over current and over voltage protection
Output voltage protection
Gigabit compatible (10/100/1000 base-T)
Fully regulated output
RJ45 Data In and Data Out sockets
Case fitted with mounting brackets
EMI compliance to EN 55022 Class A
UNH IOL tested
Output lead fitted with 2.5x5.5x9mm centre-positive DC plug