Pfannenberg 100W Radiator, DIN Rail
RS Stock No.: 283-5911Brand: PfannenbergManufacturers Part No.: FLH 100Distrelec Article No.: 15421503
Technical documents
Specifications
Brand
PfannenbergControl Type
Thermostat
Maximum Output Power
100W
Mounting
DIN Rail
Voltage Rating
230V ac
Height
177mm
Distrelec Product Id
15421503
Country of Origin
Germany
Stock information temporarily unavailable.
€ 113.87
€ 113.87 Each (ex VAT)
Pfannenberg 100W Radiator, DIN Rail
1
€ 113.87
€ 113.87 Each (ex VAT)
Pfannenberg 100W Radiator, DIN Rail
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PfannenbergControl Type
Thermostat
Maximum Output Power
100W
Mounting
DIN Rail
Voltage Rating
230V ac
Height
177mm
Distrelec Product Id
15421503
Country of Origin
Germany