Technical documents
Specifications
Brand
PetzlTorch Style
Straight
Rechargeable
Yes
Lamp Type
LED
Luminosity
300 lm
Batteries
Li-ion x 1
Model
E95 HNE
Range
110 m @ 300 lm
Beam Type
Focused, Mixed, Wide Flood
Colour
Black
Weight with Batteries
115g
Country of Origin
Bulgaria
Product details
Petzl REACTIK+ Headtorches
Multi-beam, rechargeable headlamp that is programmable, thanks to the MyPetzl Light mobile app. Features REACTIVE LIGHTING technology that automatically adapts light intensity to user needs.
With 300 lumens of power, the REACTIK + headlamp offers outdoor enthusiasts a compact, intelligent, programmable, rechargeable solution. Thanks to the MyPetzl Light mobile app, users may consult their smartphone or tablet at any time to check remaining battery life and adapt headlamp performance to the activity: trail running, mountaineering, trekking, backpacking. Users simply download the profiles provided or create their own personalized ones. During the activity, with REACTIVE LIGHTING technology, REACTIK + analyzes the ambient light and adjusts brightness instantly to user requirements. Battery life is optimized and the manipulations are reduced to a minimum!
Features and Benefits
Weight: 115 g
Technology: REACTIVE LIGHTING or CONSTANT LIGHTING
Beam pattern: wide, mixed or focused
Energy: 1800 mAh Lithium-Ion rechargeable battery (included)
Recharge time: 4,5 h
Battery compatibility: alkaline, lithium and Ni-MH, with the standard battery pack (not included)
Watertightness: IP X4 (water resistant)
Certification(s): AS/NZS 4268, CE, FCC, IC, ARIB
compatible with the MyPetzl Light app; requires iOS 7.1 or later, or Android 4.3 or later
Bluetooth® Smart: very low battery consumption
Available in the following colours: Coral (RS 126-0334) or Black (RS 126-0335)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PetzlTorch Style
Straight
Rechargeable
Yes
Lamp Type
LED
Luminosity
300 lm
Batteries
Li-ion x 1
Model
E95 HNE
Range
110 m @ 300 lm
Beam Type
Focused, Mixed, Wide Flood
Colour
Black
Weight with Batteries
115g
Country of Origin
Bulgaria
Product details
Petzl REACTIK+ Headtorches
Multi-beam, rechargeable headlamp that is programmable, thanks to the MyPetzl Light mobile app. Features REACTIVE LIGHTING technology that automatically adapts light intensity to user needs.
With 300 lumens of power, the REACTIK + headlamp offers outdoor enthusiasts a compact, intelligent, programmable, rechargeable solution. Thanks to the MyPetzl Light mobile app, users may consult their smartphone or tablet at any time to check remaining battery life and adapt headlamp performance to the activity: trail running, mountaineering, trekking, backpacking. Users simply download the profiles provided or create their own personalized ones. During the activity, with REACTIVE LIGHTING technology, REACTIK + analyzes the ambient light and adjusts brightness instantly to user requirements. Battery life is optimized and the manipulations are reduced to a minimum!
Features and Benefits
Weight: 115 g
Technology: REACTIVE LIGHTING or CONSTANT LIGHTING
Beam pattern: wide, mixed or focused
Energy: 1800 mAh Lithium-Ion rechargeable battery (included)
Recharge time: 4,5 h
Battery compatibility: alkaline, lithium and Ni-MH, with the standard battery pack (not included)
Watertightness: IP X4 (water resistant)
Certification(s): AS/NZS 4268, CE, FCC, IC, ARIB
compatible with the MyPetzl Light app; requires iOS 7.1 or later, or Android 4.3 or later
Bluetooth® Smart: very low battery consumption
Available in the following colours: Coral (RS 126-0334) or Black (RS 126-0335)