Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.5 m Detection, PNP NO/NC, 20 → 30 V dc

RS Stock No.: 891-9410Brand: Pepperl + FuchsManufacturers Part No.: UC3500-30GM70-UE2R2-V15Distrelec Article No.: 30304583
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

3.5 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

20 → 30 V dc

IP Rating

IP65

Length

89mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2Hz

Switching Current

300 mA

Switching Frequency

2 Hz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Product details

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In

UB and UC Series Barrel Style Switched Output

€ 493.59

€ 493.59 Each (ex VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.5 m Detection, PNP NO/NC, 20 → 30 V dc

€ 493.59

€ 493.59 Each (ex VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.5 m Detection, PNP NO/NC, 20 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

3.5 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

20 → 30 V dc

IP Rating

IP65

Length

89mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2Hz

Switching Current

300 mA

Switching Frequency

2 Hz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Product details

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In

UB and UC Series Barrel Style Switched Output