Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
15 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP68, IP69K
Length
118mm
Mounting Type
Flush
Housing Material
Polyamide
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
200Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
200 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+85°C
Product details
Varikont High Current and Magnetic Interference Immune Switches
DIN limit switch style housing
Sensor head multi-positional relative to base
Connections via terminal compartment
4 LEDs indicator for 360° visibility
15 mm embeddable
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
€ 139.19
€ 139.19 Each (ex VAT)
1
€ 139.19
€ 139.19 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
15 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP68, IP69K
Length
118mm
Mounting Type
Flush
Housing Material
Polyamide
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
200Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
200 Hz
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+85°C
Product details
Varikont High Current and Magnetic Interference Immune Switches
DIN limit switch style housing
Sensor head multi-positional relative to base
Connections via terminal compartment
4 LEDs indicator for 360° visibility
15 mm embeddable
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.