Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

RS Stock No.: 249-2316Brand: Pepperl + FuchsManufacturers Part No.: NBB1,5-8GM50-E2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP-NO

Detection Range

1.5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

1.5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M8 x 1

Output Type

PNP-NO

Detection Range

1.5 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

100 mA

Maximum Switching Frequency

1.5kHz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs