Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M3
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Cable
Cable Length
2m
Supply Voltage
10 → 30 V
Country of Origin
Vietnam
Stock information temporarily unavailable.
€ 163.01
€ 163.01 Each (ex VAT)
Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M3, 1.5 mm Detection, PNP NO, 10 → 30 V
1
€ 163.01
€ 163.01 Each (ex VAT)
Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M3, 1.5 mm Detection, PNP NO, 10 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M3
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Cable
Cable Length
2m
Supply Voltage
10 → 30 V
Country of Origin
Vietnam