Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 5 → 60 V dc

RS Stock No.: 184-8826Brand: Pepperl + FuchsManufacturers Part No.: NBB15-30GM50-E2-MDistrelec Article No.: 30409759
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 60 V dc

IP Rating

IP68, IP69K

Length

51mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

60V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Depth

30mm

Shielding

Shielded

Maximum Switching Frequency

600Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

600 Hz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EAC Certified, EN 60947-5-2, IEC 60947-5-2

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 152.66

€ 152.66 Each (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 5 → 60 V dc

€ 152.66

€ 152.66 Each (ex VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 5 → 60 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 60 V dc

IP Rating

IP68, IP69K

Length

51mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

60V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Depth

30mm

Shielding

Shielded

Maximum Switching Frequency

600Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

600 Hz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EAC Certified, EN 60947-5-2, IEC 60947-5-2

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more