Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Background Suppression
Detection Range
10 mm → 80 mm
Output Type
PUSH/PULL
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
500 μs
Minimum Operating Temperature
-20°C
Series
ML4.2
Housing Material
ABS
Mounting Type
Threaded
Maximum Operating Temperature
+60°C
Standards Met
CCC, CE, cULus, EN, IEC, VISC
Country of Origin
Singapore
Product details
ML4 Series
ML4 series background suppression sensors with 4-pin, M8 x 1 connector.
Precise background suppression
Very small black-white difference
Small, sharp light spot
Highly visible LEDs for Power-On, switching status, short-circuit, and undervoltage
Metal-reinforced fastening holes
Tamper-proof version with no adjustments
Push-pull output
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Background Suppression
Detection Range
10 mm → 80 mm
Output Type
PUSH/PULL
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
LED
IP Rating
IP67, IP69K
Maximum Current
25 mA
Response Time
500 μs
Minimum Operating Temperature
-20°C
Series
ML4.2
Housing Material
ABS
Mounting Type
Threaded
Maximum Operating Temperature
+60°C
Standards Met
CCC, CE, cULus, EN, IEC, VISC
Country of Origin
Singapore
Product details
ML4 Series
ML4 series background suppression sensors with 4-pin, M8 x 1 connector.
Precise background suppression
Very small black-white difference
Small, sharp light spot
Highly visible LEDs for Power-On, switching status, short-circuit, and undervoltage
Metal-reinforced fastening holes
Tamper-proof version with no adjustments
Push-pull output