Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Capacitive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
88.5mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
100Hz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
100 Hz
Standards Met
cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Country of Origin
Hungary
€ 168.69
€ 168.69 Each (ex VAT)
1
€ 168.69
€ 168.69 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Capacitive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
88.5mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
100Hz
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
100 Hz
Standards Met
cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Country of Origin
Hungary