Pepperl + Fuchs Inductive Proximity Sensor, M12, 2 mm Detection, 8.2 V
RS Stock No.: 285-8481Brand: Pepperl + FuchsManufacturers Part No.: 13758032Distrelec Article No.: 13758032
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Supply Voltage
8.2 V
IP Rating
IP67
Series
NJ2
Distrelec Product Id
13758032
Distrelec Product Id
13758032
Country of Origin
Indonesia
Stock information temporarily unavailable.
€ 118.48
€ 118.48 Each (ex VAT)
Pepperl + Fuchs Inductive Proximity Sensor, M12, 2 mm Detection, 8.2 V
1
€ 118.48
€ 118.48 Each (ex VAT)
Pepperl + Fuchs Inductive Proximity Sensor, M12, 2 mm Detection, 8.2 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Supply Voltage
8.2 V
IP Rating
IP67
Series
NJ2
Distrelec Product Id
13758032
Distrelec Product Id
13758032
Country of Origin
Indonesia