PeakTech Premium Aluminium (Surface), Plastic (Shell) Case, 460 x 330 x 150mm
Technical documents
Specifications
Brand
PeakTechMaterial
Aluminium
Internal Height
130 mm
Internal Width
385 mm
Series
Premium
Internal Depth
130mm
Internal Dimensions
385 x 315 x 130mm
External Dimensions
460 x 330 x 150mm
Watertight or Waterproof
No
Wheels
No
Material Type
Aluminium (Surface), Plastic (Shell)
Country of Origin
China
€ 62.84
€ 62.84 Each (ex VAT)
1
€ 62.84
€ 62.84 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PeakTechMaterial
Aluminium
Internal Height
130 mm
Internal Width
385 mm
Series
Premium
Internal Depth
130mm
Internal Dimensions
385 x 315 x 130mm
External Dimensions
460 x 330 x 150mm
Watertight or Waterproof
No
Wheels
No
Material Type
Aluminium (Surface), Plastic (Shell)
Country of Origin
China