PeakTech PeakTech 7270 Aluminium (Surface), Plastic (Shell) Transit Case, 500 x 120 x 350mm

RS Stock No.: 282-1497Brand: PeakTechManufacturers Part No.: P7270Distrelec Article No.: 11095189
View all in Transit Cases

Technical documents

Specifications

Material

Aluminium

Internal Height

100 mm

Internal Width

490 mm

Series

PeakTech 7270

Internal Depth

340mm

Internal Dimensions

490 x 100 x 340mm

External Dimensions

500 x 120 x 350mm

Watertight or Waterproof

No

Wheels

No

Material Type

Aluminium (Surface), Plastic (Shell)

Country of Origin

China

€ 64.32

€ 64.32 Each (ex VAT)

PeakTech PeakTech 7270 Aluminium (Surface), Plastic (Shell) Transit Case, 500 x 120 x 350mm

€ 64.32

€ 64.32 Each (ex VAT)

PeakTech PeakTech 7270 Aluminium (Surface), Plastic (Shell) Transit Case, 500 x 120 x 350mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Material

Aluminium

Internal Height

100 mm

Internal Width

490 mm

Series

PeakTech 7270

Internal Depth

340mm

Internal Dimensions

490 x 100 x 340mm

External Dimensions

500 x 120 x 350mm

Watertight or Waterproof

No

Wheels

No

Material Type

Aluminium (Surface), Plastic (Shell)

Country of Origin

China