PeakTech Test Lead, CAT III, 16A

RS Stock No.: 288-8679Brand: PeakTechManufacturers Part No.: P7025Distrelec Article No.: 11095184
View all in Multimeter Leads

Technical documents

Specifications

Lead Type

Test Lead

Product Type

Test leads

Connector Type

4 mm Banana Plug

Lead Length

950mm

Current Rating

16A

Safety Category Level

CAT III

Country of Origin

China

You may be interested in

€ 10.36

€ 10.36 Each (ex VAT)

PeakTech Test Lead, CAT III, 16A

€ 10.36

€ 10.36 Each (ex VAT)

PeakTech Test Lead, CAT III, 16A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Lead Type

Test Lead

Product Type

Test leads

Connector Type

4 mm Banana Plug

Lead Length

950mm

Current Rating

16A

Safety Category Level

CAT III

Country of Origin

China

You may be interested in