Patlite WE Series Amber, Green, Red Beacon Tower, 3 Lights, 24 V ac/dc, Wall Mount

RS Stock No.: 864-1448Brand: PatliteManufacturers Part No.: WE-302-RYG
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Patlite

Series

WE

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Wall Mount

Height

176mm

Base Diameter

90mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Housing Colour

Chrome Plated

Current Consumption

25 (Green) mA, 30 (Amber) mA, 30 (Red) mA

Country of Origin

Indonesia

Product details

Patlite WE/WEP Series

The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.

Each tier has multiple LED’s directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.

Features:
Clear vertical-cut lens for enhanced illumination over a wide perspective.
Has an optional built-in audible alarm (FB type) with an output of 90dB (at 1m).
Installation can be vertical or horizontal.
Two body colour selections of chrome plated or ivory white.
Lens made of superior impact and heat resistant polycarbonate resin
Both NPN and PNP Compatible for direct connection to a PLC (24 V dc only)
Two lighting patterns of flashing and continuous lighting.
Dust and water resistance rating of IP65 (except for FB type: IP54).
Available colours are in Red, Amber, Green, Blue, and Clear/White.

Standards

CE, UL

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Patlite WE Series Amber, Green, Red Beacon Tower, 3 Lights, 24 V ac/dc, Wall Mount

P.O.A.

Patlite WE Series Amber, Green, Red Beacon Tower, 3 Lights, 24 V ac/dc, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Patlite

Series

WE

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Wall Mount

Height

176mm

Base Diameter

90mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Housing Colour

Chrome Plated

Current Consumption

25 (Green) mA, 30 (Amber) mA, 30 (Red) mA

Country of Origin

Indonesia

Product details

Patlite WE/WEP Series

The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.

Each tier has multiple LED’s directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.

Features:
Clear vertical-cut lens for enhanced illumination over a wide perspective.
Has an optional built-in audible alarm (FB type) with an output of 90dB (at 1m).
Installation can be vertical or horizontal.
Two body colour selections of chrome plated or ivory white.
Lens made of superior impact and heat resistant polycarbonate resin
Both NPN and PNP Compatible for direct connection to a PLC (24 V dc only)
Two lighting patterns of flashing and continuous lighting.
Dust and water resistance rating of IP65 (except for FB type: IP54).
Available colours are in Red, Amber, Green, Blue, and Clear/White.

Standards

CE, UL

You may be interested in