Patlite LR7 Series Body Unit, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

RS Stock No.: 169-7525Brand: PatliteManufacturers Part No.: LR7-02WTNKDistrelec Article No.: 30315331
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Patlite

Series

LR7

Multifunction

Yes

Bulb Type

LED

Height

99mm

IP Rating

IP65, NEMA TYPE 4X, 13

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Supply Voltage

24 V dc

Housing Colour

Black

Distrelec Product Id

30315331

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 51.28

€ 51.28 Each (ex VAT)

Patlite LR7 Series Body Unit, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

€ 51.28

€ 51.28 Each (ex VAT)

Patlite LR7 Series Body Unit, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Patlite

Series

LR7

Multifunction

Yes

Bulb Type

LED

Height

99mm

IP Rating

IP65, NEMA TYPE 4X, 13

Base Diameter

70mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Supply Voltage

24 V dc

Housing Colour

Black

Distrelec Product Id

30315331

Country of Origin

Indonesia