PASS & SEYMOUR USA Mains Plug, 15A White, Cable Mount, 125 V ac

RS Stock No.: 835-6985Brand: PASS & SEYMOURManufacturers Part No.: SA399WCC10
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Voltage Rating

125 V ac

Pole Format

2P

Colour

White

Gender

Male

Country of Origin

China

Product details

15 amp Plug and Connector

The Pass & Seymour plug range is made with quality materials, they are also durable and a time tested design.

15 amp
Gender: Male

You may be interested in

P.O.A.

Each (In a Pack of 10) (ex VAT)

PASS & SEYMOUR USA Mains Plug, 15A White, Cable Mount, 125 V ac

P.O.A.

Each (In a Pack of 10) (ex VAT)

PASS & SEYMOUR USA Mains Plug, 15A White, Cable Mount, 125 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Plug/Socket

Plug

Country

USA

Current Rating

15A

Mounting Type

Cable Mount

Voltage Rating

125 V ac

Pole Format

2P

Colour

White

Gender

Male

Country of Origin

China

Product details

15 amp Plug and Connector

The Pass & Seymour plug range is made with quality materials, they are also durable and a time tested design.

15 amp
Gender: Male

You may be interested in