Parker Elbow 90° Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, WSV08LOMDCF

RS Stock No.: 263-3437Brand: ParkerManufacturers Part No.: WSV08LOMDCF
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

8mm

Hydraulic Fitting Type

Elbow 90° Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

8mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

315bar

Country of Origin

China

Stock information temporarily unavailable.

€ 12.13

€ 12.13 Each (ex VAT)

Parker Elbow 90° Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, WSV08LOMDCF

€ 12.13

€ 12.13 Each (ex VAT)

Parker Elbow 90° Tube to Tube Male 24° DIN Cone to Male 24° DIN Cone, WSV08LOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

8mm

Hydraulic Fitting Type

Elbow 90° Tube to Tube

Connector B

Male 24° DIN Cone

Connector B - Thread Size

8mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

315bar

Country of Origin

China