Parker Pneumatic Control Valve - Solenoid/Pilot G 1/2 P3K Series 24V dc

RS Stock No.: 469-632Brand: ParkerManufacturers Part No.: P3KTA14SCNB2CN
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Parker

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

P3K

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

17L/min

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Thread Size

1/2in

Maximum Operating Pressure

10 bar

Thread Standard

G

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Parker Pneumatic Control Valve - Solenoid/Pilot G 1/2 P3K Series 24V dc

P.O.A.

Parker Pneumatic Control Valve - Solenoid/Pilot G 1/2 P3K Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Parker

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

P3K

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

17L/min

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Thread Size

1/2in

Maximum Operating Pressure

10 bar

Thread Standard

G

You may be interested in