Parker Pedal 3/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

RS Stock No.: 389-6602Brand: ParkerManufacturers Part No.: B53003FS
brand-logo

Technical documents

Specifications

Brand

Parker

Control Mechanism

Pedal

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Die Cast Zinc

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Product details

Foot Valve

Suitable for positive pressure or vacuum line applications.

Stainless steel spool giving long, trouble free service life
Viton seals as standard
Foot pedal with return spring

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.

P.O.A.

Parker Pedal 3/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

P.O.A.

Parker Pedal 3/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Parker

Control Mechanism

Pedal

Connection Port Thread

G 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Die Cast Zinc

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

3/2

Model Number p

III B

Product details

Foot Valve

Suitable for positive pressure or vacuum line applications.

Stainless steel spool giving long, trouble free service life
Viton seals as standard
Foot pedal with return spring

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.