Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 178-1930Brand: PanasonicManufacturers Part No.: TX224
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

15mm

Coil Resistance

4.114 kΩ

Coil Power

140mW

Life

100000000 (Electrical) cycles

Contact Material

Gold Plated

Height

8.2mm

Minimum Operating Temperature

-40°C

Series

TX

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Depth

7.4mm

Maximum Switching Power DC

60 W

Application

General Purpose

Country of Origin

Japan

Product details

TX Series

These compact PCB mount relays have a 2kV breakdown voltage between contact and coil and have an outstanding surge resistance. These PCB relays also offer high contact reliability, outstanding vibration and shock resistance and thier sealed construction allows automatic washing. Typical applications include telecommunication applications, measurement, security, medical equipment etc.

High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
Compact size (8.2x15x7.4mm)
For SMT types see stk no. 217-2977 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

15mm

Coil Resistance

4.114 kΩ

Coil Power

140mW

Life

100000000 (Electrical) cycles

Contact Material

Gold Plated

Height

8.2mm

Minimum Operating Temperature

-40°C

Series

TX

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Depth

7.4mm

Maximum Switching Power DC

60 W

Application

General Purpose

Country of Origin

Japan

Product details

TX Series

These compact PCB mount relays have a 2kV breakdown voltage between contact and coil and have an outstanding surge resistance. These PCB relays also offer high contact reliability, outstanding vibration and shock resistance and thier sealed construction allows automatic washing. Typical applications include telecommunication applications, measurement, security, medical equipment etc.

High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
Compact size (8.2x15x7.4mm)
For SMT types see stk no. 217-2977 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more