Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage DC
1000V dc
Maximum Switching Voltage (DC)
1000V dc
Length
50mm
Coil Resistance
300Ω
Coil Power
1.92W
Life
Minimum of 1000000 (Mechanical) operations
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Depth
41mm
Contact Material
Silver Alloy
Standards Met
cULus, VDE
Minimum Operating Temperature
-40°C
Height
39.4mm
Application
Battery Charge & Discharge Systems, DC Load Controls, Inverter Control, Photovoltaic Power Generation Systems
Country of Origin
Japan
Product details
HEV Series - PCB Relays
Panasonic PCB Relays
Features and Benefits
• Compact Size
• Contact arrangement: 2 Form A
• Contributes to energy saving in devices due to reduced coil hold voltage
Typical Applications
• Photovoltaic power generation systems
• Battery charge and discharge systems
• Inverter control, DC load control
€ 99.66
€ 99.66 Each (ex VAT)
1
€ 99.66
€ 99.66 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 99.66 |
5 - 9 | € 96.21 |
10 - 24 | € 92.88 |
25+ | € 89.63 |
Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
20A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage DC
1000V dc
Maximum Switching Voltage (DC)
1000V dc
Length
50mm
Coil Resistance
300Ω
Coil Power
1.92W
Life
Minimum of 1000000 (Mechanical) operations
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Depth
41mm
Contact Material
Silver Alloy
Standards Met
cULus, VDE
Minimum Operating Temperature
-40°C
Height
39.4mm
Application
Battery Charge & Discharge Systems, DC Load Controls, Inverter Control, Photovoltaic Power Generation Systems
Country of Origin
Japan
Product details
HEV Series - PCB Relays
Panasonic PCB Relays
Features and Benefits
• Compact Size
• Contact arrangement: 2 Form A
• Contributes to energy saving in devices due to reduced coil hold voltage
Typical Applications
• Photovoltaic power generation systems
• Battery charge and discharge systems
• Inverter control, DC load control