Technical documents
Specifications
Brand
PanasonicOutput Type
NPN
Fibre Optic Type
Plastic
Terminal Type
Wire Lead
Response Time
250 μs
Light Source
Red LED
Electrical Connection
Cable
Power Consumption
960 mW
Switching Frequency
10 → 150 Hz
Housing Material
ABS
Supply Voltage
12 → 24 V dc
Length
70.8mm
Width
10mm
Minimum Operating Temperature
-10°C
Dimensions
70.8 x 10 x 30.5 mm
Depth
30.5mm
Maximum Operating Temperature
+55°C
Product details
FX311 — Amplifier for Fibre Optics
Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)
€ 284.26
€ 284.26 Each (ex VAT)
1
€ 284.26
€ 284.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicOutput Type
NPN
Fibre Optic Type
Plastic
Terminal Type
Wire Lead
Response Time
250 μs
Light Source
Red LED
Electrical Connection
Cable
Power Consumption
960 mW
Switching Frequency
10 → 150 Hz
Housing Material
ABS
Supply Voltage
12 → 24 V dc
Length
70.8mm
Width
10mm
Minimum Operating Temperature
-10°C
Dimensions
70.8 x 10 x 30.5 mm
Depth
30.5mm
Maximum Operating Temperature
+55°C
Product details
FX311 — Amplifier for Fibre Optics
Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)