Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range

Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Through Beam
Detection Range
500 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Series
EX10
Housing Material
PET
Maximum Operating Temperature
+55°C
Product details
Miniature Through Beam Sensors
Miniature through-beam photoelectric sensors with integral amplifier
Available in either 'front' or 'side' sensing versions
Visible red emitting element for easy alignment
Equipped with stability and operation indicators
Fitted with 2m of pre-wired cable
Only 3.5mm thick
Environmental protection – IP67
H 19mm x W 10mm x D 3.5mm
€ 223.93
€ 223.93 Each (ex VAT)
1
€ 223.93
€ 223.93 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Through Beam
Detection Range
500 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Series
EX10
Housing Material
PET
Maximum Operating Temperature
+55°C
Product details
Miniature Through Beam Sensors
Miniature through-beam photoelectric sensors with integral amplifier
Available in either 'front' or 'side' sensing versions
Visible red emitting element for easy alignment
Equipped with stability and operation indicators
Fitted with 2m of pre-wired cable
Only 3.5mm thick
Environmental protection – IP67
H 19mm x W 10mm x D 3.5mm