Technical documents
Specifications
Brand
PanasonicInductance
1 μH
Length
12.6mm
Depth
8.05mm
Automotive Standard
AEC-Q200
Height
13.2mm
Dimensions
12.6 x 8.05 x 13.2mm
Series
PCC-M1280MF
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Stock information temporarily unavailable.
€ 13.63
€ 2.726 Each (In a Pack of 5) (ex VAT)
Panasonic, PCC-M1280MF Wire-wound SMD Inductor 1 μH
5
€ 13.63
€ 2.726 Each (In a Pack of 5) (ex VAT)
Panasonic, PCC-M1280MF Wire-wound SMD Inductor 1 μH
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.726 | € 13.63 |
50 - 120 | € 2.537 | € 12.68 |
125 - 245 | € 1.451 | € 7.26 |
250 - 495 | € 1.404 | € 7.02 |
500+ | € 1.333 | € 6.67 |
Technical documents
Specifications
Brand
PanasonicInductance
1 μH
Length
12.6mm
Depth
8.05mm
Automotive Standard
AEC-Q200
Height
13.2mm
Dimensions
12.6 x 8.05 x 13.2mm
Series
PCC-M1280MF
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan