Panasonic, V Surge Absorber 430pF 10A, Clamping 595V, Varistor 360V

RS Stock No.: 785-8840Brand: PanasonicManufacturers Part No.: ERZE10A361
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

360V

Maximum AC Voltage Rating

230V

Maximum DC Voltage Rating

300V

Clamping Voltage

595V

Clamping Current

10A

Energy

84J

Material

ZNR

Series

V

Diameter

11.5mm

Maximum Surge Current

4500A

Capacitance

430pF

Length

35mm

Thickness

6.2mm

Dimensions

11.5 (Dia.) x 6.2mm

Lead Pitch

7.5mm

Country of Origin

Indonesia

Product details

Metal Oxide Varistors ZNR Series E10

Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages
RoHS compliant

You may be interested in
Stock information temporarily unavailable.

€ 10.62

€ 0.425 Each (In a Pack of 25) (ex VAT)

Panasonic, V Surge Absorber 430pF 10A, Clamping 595V, Varistor 360V

€ 10.62

€ 0.425 Each (In a Pack of 25) (ex VAT)

Panasonic, V Surge Absorber 430pF 10A, Clamping 595V, Varistor 360V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100€ 0.425€ 10.62
125 - 225€ 0.26€ 6.49
250 - 1225€ 0.26€ 6.49
1250 - 2475€ 0.212€ 5.31
2500+€ 0.212€ 5.31
You may be interested in

Technical documents

Specifications

Varistor Voltage

360V

Maximum AC Voltage Rating

230V

Maximum DC Voltage Rating

300V

Clamping Voltage

595V

Clamping Current

10A

Energy

84J

Material

ZNR

Series

V

Diameter

11.5mm

Maximum Surge Current

4500A

Capacitance

430pF

Length

35mm

Thickness

6.2mm

Dimensions

11.5 (Dia.) x 6.2mm

Lead Pitch

7.5mm

Country of Origin

Indonesia

Product details

Metal Oxide Varistors ZNR Series E10

Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages
RoHS compliant

You may be interested in