Panasonic, ELL-G Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 640mA Idc

RS Stock No.: 573-668Brand: PanasonicManufacturers Part No.: ELL4LG220MA
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

22 μH

Maximum dc Current

640mA

Length

3.8mm

Depth

3.8mm

Height

1.8mm

Dimensions

3.8 x 3.8 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

390mΩ

Series

ELL-G

Core Material

Ferrite

Inductor Construction

Wire-Wound

Product details

ELL-G Series Magnetically Shielded Wire Wound Chokes

Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.

Applications

Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic, ELL-G Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 640mA Idc
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic, ELL-G Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 640mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Inductance

22 μH

Maximum dc Current

640mA

Length

3.8mm

Depth

3.8mm

Height

1.8mm

Dimensions

3.8 x 3.8 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

390mΩ

Series

ELL-G

Core Material

Ferrite

Inductor Construction

Wire-Wound

Product details

ELL-G Series Magnetically Shielded Wire Wound Chokes

Panasonic G Series power inductors feature a magnetically shielded structure. These wire wound power inductors offer large current capability and low DC resistance. Some of the series are shock resistant.

Applications

Suitable applications for these power inductors include portable gaming devices, DSC and tablet terminal, DC-DC converters for computer peripherals and mobile phones.

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more