Technical documents
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Maximum Output Voltage
0.5 V
Sensing Distance
12m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
11 x 20.2 x 22mm
Height
20.2mm
Width
11 (Base) mm, 22 (Top) mm
Series
EKMC
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
7 V
Country of Origin
Japan
Product details
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series
Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V
Motion Detectors
More detailed technical information is available from our web site.
€ 648.41
€ 12.968 Each (In a Box of 50) (ex VAT)
50
€ 648.41
€ 12.968 Each (In a Box of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Maximum Output Voltage
0.5 V
Sensing Distance
12m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
11 x 20.2 x 22mm
Height
20.2mm
Width
11 (Base) mm, 22 (Top) mm
Series
EKMC
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
7 V
Country of Origin
Japan
Product details
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series
Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V
Motion Detectors
More detailed technical information is available from our web site.