Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V222L

Technical documents
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Length
35mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
3.75A
Leakage Current
<=0.01 CV μA @ 2 min
Series
FR-A
Tolerance
±20%
Polarised
Polar
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 4.25
€ 2.124 Each (In a Pack of 2) (ex VAT)
Standard
2
€ 4.25
€ 2.124 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | € 2.124 | € 4.25 |
50 - 98 | € 2.053 | € 4.11 |
100 - 198 | € 1.935 | € 3.87 |
200 - 498 | € 1.817 | € 3.63 |
500+ | € 1.699 | € 3.40 |
Technical documents
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Length
35mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
3.75A
Leakage Current
<=0.01 CV μA @ 2 min
Series
FR-A
Tolerance
±20%
Polarised
Polar
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.