Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C681L

Technical documents
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
8000h
Lead Pitch
3.5mm
Ripple Current
1.24A
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 4.25
€ 0.425 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 4.25
€ 0.425 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.425 | € 4.25 |
100 - 490 | € 0.283 | € 2.83 |
500 - 990 | € 0.26 | € 2.60 |
1000+ | € 0.26 | € 2.60 |
Technical documents
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
8000h
Lead Pitch
3.5mm
Ripple Current
1.24A
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.