Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C221

Technical documents
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Series
FR Radial
Polarised
Polar
Ripple Current
455mA
Tolerance
±20%
Leakage Current
35.2 μA
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 4.72
€ 0.189 Each (In a Pack of 25) (ex VAT)
Standard
25
€ 4.72
€ 0.189 Each (In a Pack of 25) (ex VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | € 0.189 | € 4.72 |
100 - 225 | € 0.189 | € 4.72 |
250 - 475 | € 0.165 | € 4.13 |
500 - 975 | € 0.165 | € 4.13 |
1000+ | € 0.142 | € 3.54 |
Technical documents
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Series
FR Radial
Polarised
Polar
Ripple Current
455mA
Tolerance
±20%
Leakage Current
35.2 μA
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.