Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A182

Technical documents
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
2.18A
Series
FR Radial
Polarised
Polar
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 7.20
€ 0.72 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 7.20
€ 0.72 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.72 | € 7.20 |
100 - 490 | € 0.425 | € 4.25 |
500 - 990 | € 0.401 | € 4.01 |
1000+ | € 0.401 | € 4.01 |
Technical documents
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Tolerance
±20%
Ripple Current
2.18A
Series
FR Radial
Polarised
Polar
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.