Technical documents
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 15mm
Length
15mm
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 3.13
€ 0.625 Each (In a Pack of 5) (ex VAT)
Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A102LB
5
€ 3.13
€ 0.625 Each (In a Pack of 5) (ex VAT)
Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A102LB
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.625 | € 3.13 |
50 - 95 | € 0.531 | € 2.66 |
100 - 245 | € 0.425 | € 2.12 |
250 - 495 | € 0.378 | € 1.89 |
500+ | € 0.26 | € 1.30 |
Technical documents
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 15mm
Length
15mm
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia