Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V681

Technical documents
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Tolerance
±20%
Series
FM-A
Ripple Current
2.6A
Polarised
Polar
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 5.25
€ 1.05 Each (In a Pack of 5) (ex VAT)
5
€ 5.25
€ 1.05 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.05 | € 5.25 |
50 - 95 | € 1.003 | € 5.02 |
100 - 245 | € 0.956 | € 4.78 |
250 - 495 | € 0.909 | € 4.54 |
500+ | € 0.838 | € 4.19 |
Technical documents
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Tolerance
±20%
Series
FM-A
Ripple Current
2.6A
Polarised
Polar
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.