Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Length
20mm
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FM-A
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
€ 324.50
€ 0.649 Each (Supplied as a Tape) (ex VAT)
500
€ 324.50
€ 0.649 Each (Supplied as a Tape) (ex VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Length
20mm
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FM-A
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia