Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J152

RS Stock No.: 526-0976PBrand: PanasonicManufacturers Part No.: EEUFM0J152
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Series

FM-A

Ripple Current

2.18A

Polarised

Polar

Product details

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 32.45

€ 0.649 Each (Supplied in a Bag) (ex VAT)

Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J152
Select packaging type

€ 32.45

€ 0.649 Each (Supplied in a Bag) (ex VAT)

Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J152
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 245€ 0.649€ 3.24
250 - 495€ 0.425€ 2.12
500 - 995€ 0.401€ 2.01
1000+€ 0.401€ 2.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Series

FM-A

Ripple Current

2.18A

Polarised

Polar

Product details

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more