Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J182S

RS Stock No.: 571-000Brand: PanasonicManufacturers Part No.: EEUFK0J182S
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1800µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

1.4A

Series

FK Radial

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Country of Origin

Japan

Product details

FK Series 6.3 V to 16 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 9.09

€ 1.817 Each (In a Pack of 5) (ex VAT)

Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J182S

€ 9.09

€ 1.817 Each (In a Pack of 5) (ex VAT)

Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J182S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Capacitance

1800µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

1.4A

Series

FK Radial

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Country of Origin

Japan

Product details

FK Series 6.3 V to 16 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in