Technical documents
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
147mΩ
Series
FC Radial
Polarised
Polar
Ripple Current
885mA
Leakage Current
3 μA
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 4.90
€ 0.979 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 4.90
€ 0.979 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.979 | € 4.90 |
50 - 245 | € 0.72 | € 3.60 |
250 - 495 | € 0.507 | € 2.54 |
500 - 995 | € 0.425 | € 2.12 |
1000+ | € 0.425 | € 2.12 |
Technical documents
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Tolerance
±20%
Equivalent Series Resistance
147mΩ
Series
FC Radial
Polarised
Polar
Ripple Current
885mA
Leakage Current
3 μA
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.