Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUEB1A471

RS Stock No.: 923-2865Brand: PanasonicManufacturers Part No.: EEUEB1A471
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

10000h

Series

EB-A

Polarised

Polar

Ripple Current

278mA

Leakage Current

47 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications

Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 66.08

€ 0.33 Each (In a Bag of 200) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUEB1A471

€ 66.08

€ 0.33 Each (In a Bag of 200) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUEB1A471
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800€ 0.33€ 66.08
1000 - 2800€ 0.307€ 61.36
3000 - 4800€ 0.307€ 61.36
5000 - 9800€ 0.307€ 61.36
10000+€ 0.307€ 61.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

10000h

Series

EB-A

Polarised

Polar

Ripple Current

278mA

Leakage Current

47 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

EB(A) Series

Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications

Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more