Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G151HJ

RS Stock No.: 711-8252PBrand: PanasonicManufacturers Part No.: EETEE2G151HJ
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

150µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Series

ED SNAP IN

Tolerance

±20%

Ripple Current

1.33A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G151HJ
Select packaging type

P.O.A.

Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G151HJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Capacitance

150µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Series

ED SNAP IN

Tolerance

±20%

Ripple Current

1.33A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in