Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHC1C100R

RS Stock No.: 727-0865Brand: PanasonicManufacturers Part No.: EEEHC1C100RDistrelec Article No.: 30108103
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Leakage Current

3 μA

Series

HC SMD

Tolerance

±20%

Polarised

Polar

Ripple Current

28mA

Product details

HC Series

Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.08

€ 0.283 Each (In a Pack of 25) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHC1C100R
Select packaging type

€ 7.08

€ 0.283 Each (In a Pack of 25) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHC1C100R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225€ 0.283€ 7.08
250 - 1225€ 0.142€ 3.54
1250 - 2475€ 0.142€ 3.54
2500+€ 0.142€ 3.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Leakage Current

3 μA

Series

HC SMD

Tolerance

±20%

Polarised

Polar

Ripple Current

28mA

Product details

HC Series

Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more