Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHB1C220R

RS Stock No.: 537-0758Brand: PanasonicManufacturers Part No.: EEEHB1C220RDistrelec Article No.: 30108095
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Series

HB SMD

Ripple Current

39mA

Leakage Current

3 μA

Polarised

Polar

Country of Origin

Malaysia

Product details

HB Series

Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor,electrolytic,alumini
P.O.A.Each (In a Pack of 5) (ex VAT)
VFC smt Al electro cap,22uF 16V 105deg
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 2.12

€ 0.425 Each (In a Pack of 5) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHB1C220R
Select packaging type

€ 2.12

€ 0.425 Each (In a Pack of 5) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHB1C220R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.425€ 2.12
50 - 95€ 0.307€ 1.53
100 - 495€ 0.189€ 0.94
500 - 995€ 0.142€ 0.71
1000+€ 0.118€ 0.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor,electrolytic,alumini
P.O.A.Each (In a Pack of 5) (ex VAT)
VFC smt Al electro cap,22uF 16V 105deg
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Series

HB SMD

Ripple Current

39mA

Leakage Current

3 μA

Polarised

Polar

Country of Origin

Malaysia

Product details

HB Series

Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Capacitor,electrolytic,alumini
P.O.A.Each (In a Pack of 5) (ex VAT)
VFC smt Al electro cap,22uF 16V 105deg
P.O.A.Each (In a Pack of 5) (ex VAT)