Technical documents
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
160mΩ
Series
FK SMD
Automotive Standard
AEC-Q200
Polarised
Polar
Tolerance
±20%
Ripple Current
800mA
Country of Origin
Japan
Product details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
€ 200.60
€ 1.003 Each (On a Reel of 200) (ex VAT)
200
€ 200.60
€ 1.003 Each (On a Reel of 200) (ex VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
200 - 200 | € 1.003 | € 200.60 |
400+ | € 1.003 | € 200.60 |
Technical documents
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
63V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Equivalent Series Resistance
160mΩ
Series
FK SMD
Automotive Standard
AEC-Q200
Polarised
Polar
Tolerance
±20%
Ripple Current
800mA
Country of Origin
Japan
Product details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.