Panasonic ECWFE Polypropylene Film Capacitor, 630V dc, ±5%, 470nF, Through Hole

RS Stock No.: 105-1061Brand: PanasonicManufacturers Part No.: ECWFE2J474J
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Capacitance

470nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWFE

Lead Pitch

15mm

Length

17.5mm

Lead Length

20mm

Depth

10mm

Height

15.5mm

Dimensions

17.5 x 10 x 15.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Dissipation Factor

≤0.1 % @ 1 kHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ECWFE Series

The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.

Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise

Product Application Information

ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.38

€ 0.838 Each (In a Bag of 10) (ex VAT)

Panasonic ECWFE Polypropylene Film Capacitor, 630V dc, ±5%, 470nF, Through Hole

€ 8.38

€ 0.838 Each (In a Bag of 10) (ex VAT)

Panasonic ECWFE Polypropylene Film Capacitor, 630V dc, ±5%, 470nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40€ 0.838€ 8.38
50 - 90€ 0.72€ 7.20
100 - 240€ 0.649€ 6.49
250 - 990€ 0.578€ 5.78
1000+€ 0.531€ 5.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

470nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWFE

Lead Pitch

15mm

Length

17.5mm

Lead Length

20mm

Depth

10mm

Height

15.5mm

Dimensions

17.5 x 10 x 15.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

0.6mm

Dissipation Factor

≤0.1 % @ 1 kHz

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ECWFE Series

The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.

Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise

Product Application Information

ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more