Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKS331

RS Stock No.: 116-773Brand: PanasonicManufacturers Part No.: ECEA0JKS331
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

1000h

Polarised

Polar

Series

KS-A

Tolerance

±20%

Ripple Current

130mA

Leakage Current

3 μA

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.01

€ 0.602 Each (In a Pack of 5) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKS331

€ 3.01

€ 0.602 Each (In a Pack of 5) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - ECEA0JKS331
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245€ 0.602€ 3.01
250 - 495€ 0.531€ 2.66
500 - 2495€ 0.507€ 2.54
2500 - 4995€ 0.472€ 2.36
5000+€ 0.425€ 2.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

1000h

Polarised

Polar

Series

KS-A

Tolerance

±20%

Ripple Current

130mA

Leakage Current

3 μA

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more