Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Series
M-A
Ripple Current
500mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
€ 51.92
€ 0.26 Each (In a Bag of 200) (ex VAT)
200
€ 51.92
€ 0.26 Each (In a Bag of 200) (ex VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 1200 | € 0.26 | € 51.92 |
1400 - 3400 | € 0.236 | € 47.20 |
3600+ | € 0.236 | € 47.20 |
Technical documents
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Series
M-A
Ripple Current
500mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.