Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM2R2

Technical documents
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Series
M-A
Tolerance
±20%
Polarised
Polar
Ripple Current
20mA
Leakage Current
3 μA
Dissipation Factor
150%
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
€ 1.06
€ 0.212 Each (In a Pack of 5) (ex VAT)
5
€ 1.06
€ 0.212 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.212 | € 1.06 |
50 - 95 | € 0.118 | € 0.59 |
100 - 245 | € 0.094 | € 0.47 |
250 - 495 | € 0.094 | € 0.47 |
500+ | € 0.094 | € 0.47 |
Technical documents
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Series
M-A
Tolerance
±20%
Polarised
Polar
Ripple Current
20mA
Leakage Current
3 μA
Dissipation Factor
150%
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.