Panasonic PhotoMOS Series Solid State Relay, 0.2 A Load, Surface Mount, 40 V Load

RS Stock No.: 205-6851Brand: PanasonicManufacturers Part No.: AQS221FR2S
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

0.2 A

Mounting Type

Surface Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

15 V

Switching Type

AC/DC

Range

AQS

Minimum Load Current

0.16 A

Contact Configuration

4 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan

€ 1,860.27

€ 37.205 Each (In a Tube of 50) (ex VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.2 A Load, Surface Mount, 40 V Load

€ 1,860.27

€ 37.205 Each (In a Tube of 50) (ex VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.2 A Load, Surface Mount, 40 V Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Load Current

0.2 A

Mounting Type

Surface Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

15 V

Switching Type

AC/DC

Range

AQS

Minimum Load Current

0.16 A

Contact Configuration

4 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan