Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
35A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
480V
Maximum Switching Voltage (AC)
480V
Maximum Switching Voltage DC
110V dc
Maximum Switching Voltage (DC)
110V dc
Length
30mm
Coil Resistance
306.4Ω
Coil Power
1.88W
Depth
36mm
Contact Material
Silver Alloy
Standards Met
cUL, cULus, UL, VDE
Minimum Operating Temperature
-40°C
Height
40mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kVrms
Life
Minimum of 30000 (Eletrical) operations, Minimum of 5000000 (Mechanical) operations
Maximum Switching Power AC
9.695 kVA
Application
Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies
Country of Origin
Thailand
Product details
AHES Series - PCB Relays
Introducing the Panasonic HES Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.
Features and Benefits
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office air conditioner
• Industrial equipment
€ 558.73
€ 22.349 Each (In a Box of 25) (ex VAT)
25
€ 558.73
€ 22.349 Each (In a Box of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
25 - 100 | € 22.349 | € 558.73 |
125+ | € 20.449 | € 511.24 |
Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
35A
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
480V
Maximum Switching Voltage (AC)
480V
Maximum Switching Voltage DC
110V dc
Maximum Switching Voltage (DC)
110V dc
Length
30mm
Coil Resistance
306.4Ω
Coil Power
1.88W
Depth
36mm
Contact Material
Silver Alloy
Standards Met
cUL, cULus, UL, VDE
Minimum Operating Temperature
-40°C
Height
40mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kVrms
Life
Minimum of 30000 (Eletrical) operations, Minimum of 5000000 (Mechanical) operations
Maximum Switching Power AC
9.695 kVA
Application
Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies
Country of Origin
Thailand
Product details
AHES Series - PCB Relays
Introducing the Panasonic HES Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.
Features and Benefits
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office air conditioner
• Industrial equipment