Technical documents
Specifications
Brand
PanasonicMounting Type
PCB Through Hole
Maximum Operating Pressure
6kPa
Maximum Operating Temperature
+70 °C
Minimum Operating Pressure
0 °C
Country of Origin
Japan
Product details
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
€ 20.23
€ 20.23 Each (ex VAT)
Standard
1
€ 20.23
€ 20.23 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 20.23 |
10 - 24 | € 19.78 |
25 - 49 | € 19.03 |
50 - 99 | € 18.38 |
100+ | € 17.72 |
Technical documents
Specifications
Brand
PanasonicMounting Type
PCB Through Hole
Maximum Operating Pressure
6kPa
Maximum Operating Temperature
+70 °C
Minimum Operating Pressure
0 °C
Country of Origin
Japan
Product details
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm